50-75% Off
Molex50841095Connector Discrete Wire Housing
Conn Housing M 9 POS 6.35mm Crimp ST Cable Mount Natural MLX™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 9 | |
| 3 | |
| Crimp | |
| 6.35 | |
| Straight | |
| 20/Contact | |
| 600V | |
| -55 | |
| 105 | |
| Bag | |
| 5.28 | |
| 27.43 | |
| 27.61 | |
| MLX™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

