Molex50-84-1040Connector Discrete Wire Housing
Conn Housing PL 4 POS 6.35mm Crimp ST Cable Mount Natural MLX™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 4 | |
| 1 | |
| Crimp | |
| 6.35 | |
| Straight | |
| 20/Contact | |
| 600V | |
| 1000 | |
| -55 | |
| 105 | |
| Bag | |
| 3.264 | |
| 14.73 | |
| 27.61 | |
| MLX™ | |
| Yes | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

