Molex50-57-9308Connector Discrete Wire Housing
Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 8 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 0.612 | |
| 20.29 | |
| 3.53 | |
| 15.24 | |
| SL™ | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

