Molex50-37-5093Connector Discrete Wire Housing
Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
Mini-SPOX Connectors
The Mini-SPOX 2.50mm Wire-to-Board Connector System, engineered for compact applications requiring high-temperature resilience and reliable performance across automotive, consumer, and industrial sectors. With features like popular crimp terminals, robust polarizing and friction lock mechanisms, and RoHS compliance, this connector system offers versatile design flexibility and withstands harsh environments, making it ideal for a wide range of modern technological applications.
See Mini-SPOX Connectors Datasheet
Key Features:
- Uses popular crimp terminals
- Through hole round terminals to support ruggedness and reliability
- Friction lock
- 2 to 15 circuits, single- row plug in vertical and horizontal configurations
- RoHS compliance and high- temperature capabilities
Applications by Industry
Consumer
- White goods
- Gaming machines
- Drones
- Air conditioners
- Laser printers
- Vacuum cleaners
- Desktop PCs
- Power tools
Industrial Automation
- Automation equipment
Automotive
- Steering wheel, paddle shift, combination switches
- Shifters
- Head-, rear- and side-mirror lights
- Internal connection with other units
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 9 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 250V | |
| 1000 | |
| -55 | |
| 105 | |
| 30 | |
| Bag | |
| 0.488 | |
| 24.9 | |
| 4.7 | |
| 9 | |
| SPOX™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

