| EU RoHS | Supplier Unconfirmed |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Card Edge |
| Gender | SKT |
| Card Type | Dual Edge |
| Card Thickness (mm) | 1.59 |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Contact Type | Bifurcated Bellows |
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting Styles | Mounting Holes |
| Maximum Current Rating (A) | 5 |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 125 |
| Product Length (mm) | 92.96 |
| Product Depth (mm) | 17.58 |
| Product Height (mm) | 8.64 |
| Tail Length (mm) | 3.18 |
| Mounting | Panel Mount |