Connector Audio and Video
50-00401
Conn 2.5MM Audio Plug PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
2.5MM Audio Plug
Gender
PL
Number of Contacts
4
Number of Terminals
4
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
Housing Color
Black
Product Diameter (mm)
4.5
Product Length (mm)
20.8
Mounting
Cable Mount
Housing Material
Polyoxymethylene
Contact Plating
Nickel
Contact Material
Brass

