ProTek Devices5.0SMDJ100-T500Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 100V 5KW 2-Pin SMC
| Compliant with Exemption | |
| EAR99 | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 111 | |
| 179 | |
| 100 | |
| 3.5 | |
| 500 | |
| 28.2 | |
| 5 | |
| 1 | |
| 5000 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

