TRP Connector5-6610165-1Connector Telephone and Telecom
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 48 Terminal 4 Port
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 48 | |
| 32 | |
| 4 | |
| 32 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Yes | |
| Brass | |
| Semi Bright Nickel | |
| -40 | |
| 85 | |
| Multiport | |
| 61.72 | |
| 21.59 | |
| 15.24 | |
| Through Hole |
Looking for a way to connect a phone to a device? This rj-45 5-6610165-1 telephone and telecom connector from TRP Connector will get you there. This F connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. This connector has 4 ports. It has a right angle body orientation. Its pitch is 2.54 mm. This product is 61.72 mm long, 15.24 mm tall and 21.59 mm deep. 5-6610165-1 is housed in polyethylene terephthalate. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
