TRP Connector5-6605761-1Connector Telephone and Telecom
Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 12 | |
| 8 | |
| 1 | |
| 8 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| Yes | |
| Brass | |
| Bright Nickel | |
| -40 | |
| 85 | |
| Single | |
| 18.41 | |
| 21.59 | |
| 15.24 | |
| Through Hole |
This robust rj-45 5-6605761-1 telephone and telecom connector from TRP Connector is an essential component for high-speed signal and high-power applications. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 150 VAC. This connector has a single port. It has a right angle body orientation. It has a receptacle type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1.5 A/contact. This product is 18.41 mm long, 15.24 mm tall and 21.59 mm deep. 5-6605761-1 is housed in thermoplastic. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
