TRP Connector5-6605308-1Connector Telephone and Telecom
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 12 | |
| 8 | |
| 1 | |
| 8 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Yes | |
| Brass | |
| Semi Bright Nickel | |
| 0 | |
| 70 | |
| Single | |
| 18.41 | |
| 21.59 | |
| 15.24 | |
| Through Hole |
Have a telecom or phone line? This rj-45 5-6605308-1 telephone and telecom connector manufactured from TRP Connector will make a solid connection. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a female type gender. Its pitch is 2.54 mm. This connector has a single port. 5-6605308-1 is housed in polyethylene terephthalate. This part has an operating temperature of 0 to 70 °C. This product is 18.41 mm long, 15.24 mm tall and 21.59 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
