TE Connectivity5-535541-1Connector Headers and PCB Receptacles
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 333VAC | |
| 5000 | |
| 12 | |
| -65 | |
| 125 | |
| 200 | |
| Box | |
| 7.62 | |
| 3.56 | |
| 6.73 | |
| Contact Plating Thickness | (0.76/1.27)um |
| 3.18 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

