TE Connectivity5-5223961-1Connector Backplane
Conn Hard Metric M 3Power POS 3mm Press Fit RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| M | |
| 3Power | |
| Press Fit | |
| 3 | |
| Right Angle | |
| 16/Contact | |
| 250VAC | |
| 10000 | |
| 5 | |
| -55 | |
| 125 | |
| Tube | |
| 12 | |
| 14.28 | |
| 22.34 | |
| 3.22 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

