TE Connectivity5-5179009-3Connector Headers and PCB Receptacles
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| RCP | |
| 80 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| Dual Slot | |
| 0.5/Contact | |
| 100VAC | |
| 2 | |
| 30 | |
| -40 | |
| 125 | |
| 100 | |
| Box | |
| 37.8 | |
| 6.8 | |
| 7.75 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

