TE Connectivity5-5175473-5Connector SCSI
Conn High Density PL 40 POS 1.27mm Solder ST Thru-Hole 40 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Density | |
| PL | |
| 40 | |
| 40 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1/Contact | |
| 250VAC | |
| 1000 | |
| -55 | |
| 85 | |
| 36.75 | |
| 7 | |
| 10 | |
| Through Hole | |
| Gold Over Nickel | |
| Phosphor Bronze |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

