TE Connectivity5-487508-3Connector FFC-FPC
Conn FFC/FPC Connector SKT 4 POS 2.54mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 250VAC | |
| -55 | |
| 105 | |
| 15.06 | |
| 6.93 | |
| 4.83 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

