TE Connectivity5-2362375-1Connector Card Edge
Conn Card Edge SKT 36 POS 1mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| PCI Express | |
| 1.57 | |
| 36 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| PCB Pegs | |
| 1.1/Contact | |
| 50VDC|50VAC | |
| 30 | |
| -40 | |
| 85 | |
| 25 | |
| 8.85 | |
| 11.25 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

