TE Connectivity5-2337939-6Connector Card Edge
Conn PCI Express Card Edge SKT 64 POS 1mm Solder ST SMD Box/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PCI Express Card Edge | |
| SKT | |
| PCI Express | |
| 1.57 | |
| 64 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 1 | |
| Straight | |
| 1.1/Contact | |
| 50VDC|50VAC | |
| 1000 | |
| 30 | |
| -40 | |
| 85 | |
| 200 | |
| Box|Tray | |
| 41 | |
| 9.2 | |
| 11.25 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

