TE Connectivity5-2301995-4Connector Telephone and Telecom
Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 14 Terminal 1 Port Cat 5e Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 14 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5e | |
| Solder | |
| 1.27 | |
| Straight | |
| 1Gbps | |
| (Green|Yellow)/(Green|Yellow) | |
| 750 | |
| Yes | |
| Brass | |
| Nickel | |
| -40 | |
| 85 | |
| Tray | |
| Single | |
| 16.05 | |
| 16.7 | |
| 16.9 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

