TE Connectivity5-2232516-1Connector SCSI
Conn SCSI RCP 50 POS 1.27mm Solder RA Thru-Hole 50 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| SCSI | |
| RCP | |
| 50 | |
| 50 | |
| 1 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1/Contact | |
| 200VAC | |
| 500 | |
| 55 | |
| -40 | |
| 85 | |
| Tray | |
| 52.4 | |
| 16.84 | |
| 9.4 | |
| Through Hole | |
| Gold | |
| Copper Alloy |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

