TE Connectivity5-1871057-6Connector Discrete Wire Housing
Conn Housing F 32 POS 2mm Crimp ST Cable Mount Red Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 32 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 125VDC|125VAC | |
| -55 | |
| 105 | |
| Bag | |
| 34.6 | |
| 12.45 | |
| 11.3 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

