TE Connectivity5-1825137-1Switch Toggle
Switch Toggle ON OFF (ON) SPDT Long Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Long Bat Lever | |
| SPDT | |
| ON OFF (ON) | |
| Threaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 6000 | |
| Chrome | |
| 10.41 | |
| 1 | |
| PC Mount with Threads | |
| PC Pins | |
| 3 | |
| 6.35 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 8.89 | |
| 6.86 | |
| 8.89 | |
| 12.7 | |
| 6.86 | |
| 34.54 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

