TE Connectivity5-1814823-1Connector RF
Conn Type F 0Hz to 2GHz 75Ohm ST Panel Mount RCP Tin Box
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Type F | |
| RCP | |
| Straight | |
| SKT | |
| Tin | |
| 0 to 2G | |
| 75 | |
| -65 | |
| 165 | |
| Box | |
| 25.9 | |
| 11 | |
| Panel Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

