TE Connectivity5-1634511-2Connector RF
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount RCP Gold Box/Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| BNC | |
| RCP | |
| Crimp | |
| Straight | |
| F | |
| Gold | |
| 0 to 4G | |
| 50 | |
| Bayonet Lock | |
| Standard | |
| -55 | |
| 85 | |
| Box|Tray | |
| 28 | |
| 11.8 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

