EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | RF Chip |
Technology | Wirewound |
Protection Style | Unshielded |
Inductance (H) | 0.03u |
Inductance Decrease Percentage @ Isat (%) | 10 |
Tolerance | 5% |
Inductance Test Frequency (Hz) | 250M |
Maximum DC Current (A) | 0.4 |
Maximum Saturation Current (A) | 0.4 |
Maximum DC Resistance (Ohm) | 0.35 |
Minimum Quality Factor | 25 |
Minimum Self Resonant Frequency (Hz) | 2350M |
Number of Terminals | 2 |
Case Size | 0402 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Maximum Product Length (mm) | 1.27 |
Mounting | Surface Mount |
Maximum Product Depth (mm) | 0.76 |
Maximum Product Height (mm) | 0.61 |