TE Connectivity5-1609114-3Power Line Filters
Power Line Filter EMI 50Hz/60Hz 1600A 690VAC Busbar Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| EMI | |
| 1600 | |
| 20 | |
| 690VAC | |
| 0.0282 | |
| 3.1 | |
| 3 | |
| Flange Mount | |
| Busbar | |
| 6 | |
| -10 | |
| 50 | |
| 260 | |
| 530 | |
| 175 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

