10-25% Off
TE Connectivity5-146278-3Connector Headers and PCB Receptacles
Conn Board to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 30VAC | |
| 5000 | |
| -65 | |
| 105 | |
| Carton | |
| 7.21 | |
| 2.34 | |
| 8.13 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

