TE Connectivity5-1462037-4Signal Relays
Signal Relay 3VDC 2A DPDT( (10mm 7.5mm 5.65mm)) SMD Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 3 | |
| 33.33 | |
| 90 | |
| <50 | |
| >1000 | |
| 2.25VDC | |
| -2.25VDC | |
| 250 | |
| 220 | |
| 2 | |
| 3 | |
| 3 | |
| 2500000 | |
| 100000000 | |
| Latching Single Coil | |
| Palladium Ruthenium/Gold | |
| 60W|62.5VA | |
| Surface Mount | |
| Gull Wing | |
| 8 | |
| Hermetic Seal | |
| -40 | |
| 85 | |
| SMD | |
| 0.75 | |
| 10 | |
| 7.5 | |
| 5.65 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

