TE Connectivity5-1437562-1Switch Toggle
Switch Toggle ON None ON DPDT Bat Lever Wire Lug 3A 125VAC 28VDC Panel Mount with Threads
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Bat Lever | |
| DPDT | |
| ON None ON | |
| Threaded | |
| 3@125VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| 20 | |
| 20000 | |
| 7.52 | |
| Panel Mount with Threads | |
| Wire Lug | |
| 6 | |
| Epoxy(Optional) | |
| Terminals | |
| Epoxy(Optional) | |
| Straight | |
| -30 | |
| 85 | |
| Tiny | |
| 10-48 | |
| 8.1 | |
| 9.22 | |
| 21.85 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

