TE Connectivity5-1418363-1Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 39 POS 6mm Solder ST Thru-Hole Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Shrouded Header (4 Sides) | |
| HDR | |
| 39 | |
| 3 | |
| Solder | |
| 6 | |
| Straight | |
| 5.5 | |
| 40/Contact | |
| 36VDC | |
| -40 | |
| 140 | |
| Loose | |
| 132 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

