TE Connectivity5-1393302-2Power Relays
Power Relay 24VDC SPDT(25.9x25.9x24.9)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| SPDT | |
| 1 Form C | |
| 24 | |
| 74.07 | |
| 324 | |
| 14.4VDC | |
| 3.2VDC | |
| 60(NO)/45(NC) | |
| 7 | |
| 2 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 5 | |
| -40 | |
| 125 | |
| Dust Cover | |
| 35 | |
| 25.9 | |
| 25.9 | |
| 24.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

