TE Connectivity5-104892-8Connector Headers and PCB Receptacles
Conn Socket Strip RCP 80 POS 1.27mm IDT ST Cable Mount Tube
| Compliant | |
| EAR99 Export Control | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 80 | |
| 2 | |
| IDT | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 0.5/Contact | |
| 30VAC | |
| 5000 | |
| 25 | |
| -65 | |
| 105 | |
| Tube | |
| 59.13 | |
| 17.56 | |
| 17.56 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

