TE Connectivity5-104477-5Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 50 POS 1.27mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| Center Key/Center Slot/Dual Side Slots | |
| 2.54 | |
| 3.6/Contact | |
| 30VAC | |
| 5000 | |
| 15 | |
| -65 | |
| 105 | |
| 200 | |
| Box | |
| 37.95 | |
| 13.72 | |
| 8.89 | |
| Contact Plating Thickness | (0.76/1.27)um |
| 3.68 | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

