Panasonic Industry4TPE220MCapacitor Tantalum Polymer
Cap Tant Polymer 220uF 4VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343 0.025 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 220uF | |
| 20% | |
| 4VDC | |
| 0.025 | |
| Low | |
| 2.4 | |
| 88 | |
| Polar | |
| 10 | |
| Low ESR | |
| No | |
| No | |
| D2E | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 1.8 | |
| 7343 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.8 |
A high dielectric permittivity can be applied when trying to filter out high frequencies. This 4TPE220M polymer electrolyte manufactured from Panasonic will do just that, getting you optimal results. It can withstand a voltage of 4 VDC. It has 2 terminals. This product is 7.3 mm long, 1.8 mm tall and 4.3 mm deep. Its capacitance value is 220uF. Its leakage current is 88 μA. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

