Panasonic Industry4TPB330MLCapacitor Tantalum Polymer
Cap Tant Polymer 330uF 4VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.04 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 330uF | |
| 20% | |
| 4VDC | |
| 0.04 | |
| Standard | |
| 2 | |
| 132 | |
| Polar | |
| 10 | |
| No | |
| No | |
| D3L | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 |
Are you looking for a capacitor with a low ESR value? Then you're in luck, this 4TPB330ML polymer electrolyte from Panasonic has just that! It can withstand a voltage of 4 VDC. It has 2 terminals. Its leakage current is 132 μA. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its capacitance value is 330uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

