Honeywell4TL11-1LSwitch Toggle
Switch Toggle ON OFF ON 4PDT Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| 4PDT | |
| ON OFF ON | |
| Threaded | |
| 20@28VDC | |
| 28.96 | |
| Panel Mount with Threads | |
| Screw | |
| 12 | |
| Actuator/Body/Complete/Environment-Proof | |
| Actuator/Body/N/A/N/A | |
| N/A/N/A/Complete/Environment-Proof | |
| Straight | |
| -65 | |
| 71 | |
| 15/32-32 | |
| 34.04 | |
| 11.94 | |
| 41.66 | |
| 30.99 | |
| 86.18 | |
| 33.53 | |
| 41.66 | |
| 75.18 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

