Honeywell4TL1-1Switch Toggle

Switch Toggle ON OFF ON 4PDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads

The 4TL1-1 toggle switch from Honeywell allows you to control the status of your project. This device has a maximum current rating of 20 A @ 28VDC. It has a 4PDT configuration. This toggle switch has an operating temperature range of -65 °C to 71 °C. The 4TL1-1 toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 33.5 mm long and 41.6 mm.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    8 weeks
    • Price: $87.12
    1. 1+$87.12
    2. 100+$82.83
    3. 500+$79.55
    4. 1500+$78.76
    5. 3000+$77.97

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.