Reduced Price
Panasonic Industry4SVPC330MVCapacitor Aluminum Polymer
Cap Aluminum Polymer 330uF 4VDC 20%( 6.3 X 5.9mm) SMD 0.015 Ohm 3.16A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 330uF | |
| 20% | |
| 4VDC | |
| 0.015 | |
| Low | |
| 3.16 | |
| 300@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.9 |
By adding one of Panasonic's 4SVPC330MV conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 4 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. This product is 5.9 mm tall with a diameter of 6.3 mm. Its leakage current is 300@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

