CONEC Elektronische Bauelemente GmbH4STD15PAM99A10XConnector D-Subminiature
Conn D-Sub M 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| M | |
| 7.5 | |
| -25 | |
| 105 | |
| Brass | |
| Tin Over Nickel | |
| A | |
| No | |
| 39.52 | |
| 12.93 | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Using the ip67 d-sub 4STD15PAM99A10X DVI connector from Conec is fast and easy for communicating between serial connections in your circuit. This male connector has 15 male contacts. It has a straight body orientation. This 2-row connector has a single port. This product is 39.52 mm long and 12.93 mm. Its 15 terminals use the solder cup termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

