CONEC Elektronische Bauelemente GmbH4STD09PCM99A10XConnector D-Subminiature
Conn D-Sub PIN 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| PIN | |
| Copper Alloy | |
| Tin Over Nickel | |
| E | |
| 30.88 | |
| 16.4 | |
| 12.6 | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
It's easy to communicate between serial connections by using the 4STD09PCM99A10X DVI connector from Conec. This 2-row connector has a single port. It has a straight body orientation. 4STD09PCM99A10X is housed in polybutylene terephthalate. Its 9 terminals use the solder cup termination method. This product is 30.88 mm long, 12.6 mm tall and 16.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

