Panasonic Industry4SEPC560MXCapacitor Aluminum Polymer
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 6.1A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 560uF | |
| 20% | |
| 4VDC | |
| 0.007 | |
| Super Low | |
| 6.1 | |
| 500@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 9 | |
| -55 | |
| 105 | |
| Bag | |
| 0.6 | |
| 8 | |
| 9(Max) |
This 4SEPC560MX conductive polymer aluminum solid capacitor from Panasonic is able to support a change in the load in an integrated circuit. Users like its long lead wire form. It can withstand a voltage of 4 VDC. It has 2 terminals. This part has a lead diameter of 0.6 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product's terminal pitch is 3.5 mm. Its leakage current is 500@2Min μA. The 4SEPC560MX conductive polymer aluminum solid capacitor has a radial termination style. This product is 9(Max) mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

