Reduced Price
Honeywell4PB714-T2Switch Push Button
Switch Push Button N.O./N.C. 4PDT Round Plunger 5A 250VAC 30VDC Momentary Panel Mount PC Turret
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| 4PDT | |
| Round Plunger | |
| N.O./N.C. | |
| Threaded | |
| 5@250VAC 30VDC | |
| 50000 | |
| 50000 | |
| Black | |
| 5.1 | |
| Panel Mount | |
| PC Turret | |
| 6 | |
| Panel | |
| O-Ring | |
| Straight | |
| 15/32-32 | |
| 19.8 | |
| 39.7 |
Ideal for low current and low voltage circuits, this 4PB714-T2 push button switch from Honeywell will allow you to switch from connected to disconnected state. It has a 4PDT configuration. This device has a maximum current rating of 5 A @ 250VAC 30VDC. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 39.7 mm tall.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

