onsemi4N38MTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor With Base | |
| 1 | |
| 4170 | |
| -40 | |
| 100 | |
| 1.5 | |
| 80 | |
| UL | |
| 100 | |
| 1000 | |
| 300 | |
| 1.15 | |
| 6 | |
| 80 | |
| Bag | |
| 20 | |
| 10 | |
| Mounting | Through Hole |
| Package Height | 3.53(Max) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 8.89(Max) mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

