EVERLIGHT Electronics Co., Ltd4N25S1(TA)Transistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor With Base | |
| 1 | |
| 5000 | |
| -55 | |
| 110 | |
| 1.5 | |
| 80 | |
| CQC|CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL | |
| 500 | |
| 200 | |
| 1.2 | |
| 6 | |
| 50 | |
| Tape and Reel | |
| 20 | |
| 10 | |
| Mounting | Surface Mount |
| Package Height | 3.5 mm |
| Package Width | 6.5 mm |
| Package Length | 7.12 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

