Lite-On Technology4N25S-TATransistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | Unknown |
| DC | |
| DC | |
| Transistor With Base | |
| 1 | |
| 2500 | |
| -55 | |
| 100 | |
| 1.5 | |
| 30 | |
| CQC|CSA|cUL|DEMKO|FIMKO|TUV|UL|VDE | |
| 100 | |
| 500 | |
| 250 | |
| 1.2 | |
| 6 | |
| 80 | |
| Tape and Reel | |
| 20 | |
| 10 | |
| 3 | |
| 3 | |
| Mounting | Surface Mount |
| Package Height | 3.5 |
| Package Width | 6.5 |
| Package Length | 7.3 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
