| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8541.49.80.00 |
| Automotive | No |
| PPAP | No |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Forward Voltage (V) | 1.3 |
| Maximum Collector-Emitter Voltage (V) | 35 |
| Maximum Collector Current (mA) | 50 |
| Maximum Collector-Emitter Saturation Voltage (mV) | 300 |
| Maximum Power Dissipation (mW) | 300 |
| Minimum Forward Voltage (V) | 0.8 |
| Maximum Reverse Voltage (V) | 2 |
| Maximum Rise Time (us) | 20 |
| Maximum Fall Time (us) | 20 |
| Maximum Forward Current (mA) | 40 |
| Packaging | Clamshell |
| Diameter | 8.95 |
| Mounting | Through Hole |
| Package Height | 4.32 |
| PCB changed | 6 |
| Standard Package Name | TO |
| Supplier Package | TO-78 |
| Pin Count | 6 |
| Lead Shape | Through Hole |