4D Systems4DLCD-43480272-CTP-IPSTFT Modules
4.3in TFT 480x272Pixels 24-bit Parallel/RGB 400cd/m2 LED Backlight -20°C to 70°C 40-Pin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8528.59.33.70 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Transmissive | |
| 4.3 | |
| 480x272 | |
| 500:1 | |
| 400 | |
| LED | |
| 16,700,000 | |
| 140/130 | |
| Yes | |
| 95.04x53.86 | |
| 105.5x67.2x4.75 | |
| 25 | |
| 24-bit Parallel|RGB | |
| 2.6 | |
| 2.8 | |
| 3.3 | |
| -20 | |
| 70 | |
| Bag | |
| Mounting | Panel |
| Package Height | 67.2 mm |
| Package Width | 4.75 mm |
| Package Length | 105.5 mm |
| PCB changed | 40 |
| 40 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

