| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Magnetic Type | Differential |
| Module/IC Classification | IC |
| Typical Output Fall Time (us) | 1(Max) |
| Maximum Output Current (mA) | 40 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5|9|12|15|18|24 |
| Maximum Operating Supply Voltage (V) | 26.5 |
| Maximum Supply Current (uA) | 18500 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Screw |
| Package Height | 10.9 |
| Package Width | 13.2 |
| Package Length | 19.1 |
| PCB changed | 4 |
| Pin Count | 4 |
| Lead Shape | Cable |