Honeywell4AC55Switch Safety Interlock
Switch Safety Interlock N.O./N.C. DPDT Rod 15A 250VAC 250VDC 248.57VA Screw Mount Screw
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| N.O./N.C. | |
| Rod | |
| 15@250VAC | |
| 250 | |
| 250 | |
| 248.57 | |
| Screw Mount | |
| Screw | |
| Stainless Steel | |
| Straight | |
| -55 | |
| 85 | |
| 56.7 | |
| 50.01 | |
| 13.21 | |
| 66.6 |
Implement safety measures in your device by monitoring the position of the guard with this door interlock 4AC55 safety interlock switch from Honeywell. This device has a maximum current rating of 15 A @ 250VAC. It has a DPDT configuration. 4AC55 is housed in stainless steel. This safety interlock has a minimum operating temperature of -55 °C and a maximum of 85 °C. The 4AC55 safety interlock has a screw termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

