Diodes Incorporated49SMLB120-20(T)Crystals
Crystal 12MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/SMD T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.60.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 12 | |
| ±50 | |
| ±50 | |
| ±5 (1st) | |
| 20 | |
| 60 | |
| Fundamental | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.3(Max) mm |
| Package Width | 5(Max) mm |
| Package Length | 12(Max) mm |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/SMD |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

