Diodes Incorporated49SMLB04.0000-20GHE-E(T)Crystals
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 2-Pin HC-49/SMD T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8541.60.00.30 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 4 | |
| ±30 | |
| ±50 | |
| ±3 (1st) | |
| 20 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.3(Max) |
| Package Width | 5(Max) |
| Package Length | 12(Max) |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/SMD |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

